
PV500 | |
|---|---|
DigiKey Part Number | TL172-ND |
Manufacturer | |
Manufacturer Product Number | PV500 |
Description | INVERTER 500W 3OUT W/BATT CLIPS |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 500 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 500 W | |
Power - Output Surge | 800 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 8.00" L x 5.00" W x 2.50" H (203.2mm x 127.0mm x 63.5mm) | |
Features | - | |
Weight | 2.5 lbs (1.1 kg) |


