MFR Recommended

PS-415-HGDG | |
|---|---|
DigiKey Part Number | 95-PS-415-HGDG-ND |
Manufacturer | |
Manufacturer Product Number | PS-415-HGDG |
Description | SAFE-IT UL 2930 MEDICAL-GRADE PO |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P-HG |
Series | AC Outlets 4 |
Packaging Box | Connector - AC Output NEMA 5-15R-HG (4) |
Part Status Obsolete | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Metal |
Mounting Type Chassis Mount | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency UL |
Region Utilized North America |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS-415-HGULTRA | Eaton Tripp Lite | 38 | TL374-ND | kr.1,111.69000 | MFR Recommended |




