PINV600SW-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PINV600SW-120

DigiKey Part Number
95-PINV600SW-120-ND
Manufacturer
Manufacturer Product Number
PINV600SW-120
Description
COMPACT POWER INVERTER 600W 2X 5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 600 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
12VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals
Power - Output Continuous
600 W
Power - Output Surge
1.2 kW
Remote Capability
Yes
Region Utilized
North America
Size
3.94" L x 5.12" W x 8.27" H (100.1mm x 130.0mm x 210.1mm)
Features
USB Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,894.04000kr.1,894.04
5kr.1,739.10000kr.8,695.50
10kr.1,676.34900kr.16,763.49
25kr.1,596.85760kr.39,921.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,894.04000
Unit Price with VAT:kr.2,367.55000