
PDUNVR20LX | |
|---|---|
DigiKey Part Number | 95-PDUNVR20LX-ND |
Manufacturer | |
Manufacturer Product Number | PDUNVR20LX |
Description | 1.9KW SINGLE-PHASE MONITORED PER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15/20R (24) | |
Voltage - Input | 100V, 120V, 127V | |
Housing Material | - | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,993.98000 | kr.6,993.98 |
| Unit Price without VAT: | kr.6,993.98000 |
|---|---|
| Unit Price with VAT: | kr.8,742.47500 |

