
PDUH20-ISO | |
---|---|
DigiKey Part Number | 95-PDUH20-ISO-ND |
Manufacturer | |
Manufacturer Product Number | PDUH20-ISO |
Description | 1.92KW 120V SINGLE-PHASE BASIC P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 3840J Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P, NEMA L5-20P | |
AC Outlets | 14 | |
Connector - AC Output | NEMA 5-15R (2), NEMA 5-15/20R (12) | |
Voltage - Input | 100 ~ 127V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | kr.1,702.48500 | kr.20,429.82 |
Unit Price without VAT: | kr.1,702.48500 |
---|---|
Unit Price with VAT: | kr.2,128.10625 |