
PDU3XVSR3G16 | |
|---|---|
DigiKey Part Number | PDU3XVSR3G16-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XVSR3G16 |
Description | PDU INTL 3-PHASE SWITCHED 230V |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 309 |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (21), C19 (3) |
Part Status Obsolete | Voltage - Input 400V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Vertical | Cord Length 3' (0.92m) |
Current - Max 16A | Approval Agency CE |
Overload Protection Circuit Breaker(s) | Features Load Meter |

