
P950-02M | |
|---|---|
DigiKey Part Number  | TL755-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P950-02M  | 
Description  | CABLE ASSY ESATA M-M 2M  | 
Customer Reference  | |
Detailed Description  | 7 Position eSATA Plug to Plug 6.56' (2.00m) Blue Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Cable Connectors  | eSATA  | |
Number of Positions  | 7  | |
Connector Type  | Plug to Plug  | |
Gender  | Male to Male  | |
Fastening Type  | Push-Pull  | |
Features  | -  | |
Cable Type  | Flat  | |
Usage  | External  | |
Length  | 6.56' (2.00m)  | |
Color  | Blue  | |
Shielding  | Shielded  | |
Wire Gauge  | -  | |
Frequency - Max  | 6Gbps  | |
Operating Temperature  | -  | 

