
P770-013 | |
---|---|
DigiKey Part Number | P770-013-ND |
Manufacturer | |
Manufacturer Product Number | P770-013 |
Description | CABLE ASSY HD50 SHLD BLACK 3.96M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD50 (SCSI) Black, Individual (Round) 13.00' (3.96m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD50 (SCSI) | |
Number of Positions | 50 | |
Length | 13.00' (3.96m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |