
P582-020-HD-V4A | |
|---|---|
DigiKey Part Number | 95-P582-020-HD-V4A-ND |
Manufacturer | |
Manufacturer Product Number | P582-020-HD-V4A |
Description | DISPLAYPORT 1.4 TO HDMI ACTIVE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.23000 | kr.511.23 |
| 10 | kr.453.53200 | kr.4,535.32 |
| 25 | kr.432.44160 | kr.10,811.04 |
| 50 | kr.417.13560 | kr.20,856.78 |
| 100 | kr.415.70250 | kr.41,570.25 |
| Unit Price without VAT: | kr.511.23000 |
|---|---|
| Unit Price with VAT: | kr.639.03750 |



