
P582-006-8K6 | |
|---|---|
DigiKey Part Number | 95-P582-006-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P582-006-8K6 |
Description | P582-006-8K6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.43000 | kr.329.43 |
| 10 | kr.280.00600 | kr.2,800.06 |
| 100 | kr.238.54250 | kr.23,854.25 |
| Unit Price without VAT: | kr.329.43000 |
|---|---|
| Unit Price with VAT: | kr.411.78750 |

