
P569-016 | |
---|---|
DigiKey Part Number | TL709-ND |
Manufacturer | |
Manufacturer Product Number | P569-016 |
Description | CABLE M-M HDMI-A 16' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.0' (4.88m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.0' (4.88m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.123.90000 | kr.123.90 |
10 | kr.105.28000 | kr.1,052.80 |
25 | kr.98.68560 | kr.2,467.14 |
50 | kr.93.97640 | kr.4,698.82 |
100 | kr.89.49310 | kr.8,949.31 |
250 | kr.83.89504 | kr.20,973.76 |
500 | kr.81.76000 | kr.40,880.00 |
Unit Price without VAT: | kr.123.90000 |
---|---|
Unit Price with VAT: | kr.154.87500 |