
P569-016-CL3 | |
---|---|
DigiKey Part Number | P569-016-CL3-ND |
Manufacturer | |
Manufacturer Product Number | P569-016-CL3 |
Description | CABLE M-M HDMI-A 16' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.0' (4.88m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.0' (4.88m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.185.54000 | kr.185.54 |
10 | kr.157.67700 | kr.1,576.77 |
Unit Price without VAT: | kr.185.54000 |
---|---|
Unit Price with VAT: | kr.231.92500 |