
P568-020-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-020-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-020-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 20.0' (6.10m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-20F | StarTech.com | 9 | 5214-HDMI2-CABLE-4K60-20F-ND | kr.157.43000 | Parametric Equivalent |
| HDMIMM20HS | StarTech.com | 0 | 5214-HDMIMM20HS-ND | kr.389.66000 | Parametric Equivalent |
| HDMM20 | StarTech.com | 124 | 5214-HDMM20-ND | kr.250.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.82000 | kr.385.82 |
| 10 | kr.327.92900 | kr.3,279.29 |
| 25 | kr.307.40560 | kr.7,685.14 |
| 50 | kr.292.74720 | kr.14,637.36 |
| 100 | kr.283.24190 | kr.28,324.19 |
| Unit Price without VAT: | kr.385.82000 |
|---|---|
| Unit Price with VAT: | kr.482.27500 |

