
P568-006-2PK | |
|---|---|
DigiKey Part Number | 95-P568-006-2PK-ND |
Manufacturer | |
Manufacturer Product Number | P568-006-2PK |
Description | P568-006-2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.80000 | kr.104.80 |
| Unit Price without VAT: | kr.104.80000 |
|---|---|
| Unit Price with VAT: | kr.131.00000 |



