
| P522-006 | |
|---|---|
| DigiKey Part Number | P522-006-ND | 
| Manufacturer | |
| Manufacturer Product Number | P522-006 | 
| Description | CABLE ASSY DB09 SHLD BLACK 1.83M | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| 1st Connector | Plug, Male Pins | |
| 2nd Connector | Plug, Male Pins | |
| Type | DB9 | |
| Number of Positions | 9 | |
| Length | 6.00' (1.83m) | |
| Shielding | Shielded | |
| Color | Black, Individual (Round) | |
| Usage | EGA Monitor | |
| Contact Finish | - | |
| Contact Finish Thickness | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark