P500-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P500-100

DigiKey Part Number
P500-100-ND
Manufacturer
Manufacturer Product Number
P500-100
Description
CABLE ASSY HD15 SHLD BLK 30.48M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 100.00' (30.48m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
100.00' (30.48m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.