
P500-006-R | |
---|---|
DigiKey Part Number | P500-006-R-ND |
Manufacturer | Eaton Tripp Lite |
Manufacturer Product Number | P500-006-R |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |