Circular Cable Assembly Shielded 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P222-015

DigiKey Part Number
TL627-ND
Manufacturer
Manufacturer Product Number
P222-015
Description
CIRC CBL 6POS RCPT TO PLUG 15'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 15.00' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
MiniDin
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
6
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
MiniDin
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
15.00' (4.57m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Beige
Shielding
Shielded
Ingress Protection
-
Usage
Keyboard, PS/2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CIRC CBL 6POS RCPT TO PLUG 6'
In-Stock: 114
Unit Price: kr.37.22000
CIRC CBL 6POS RCPT TO PLUG 10'
In-Stock: 333
Unit Price: kr.41.47000