
P046-006-LL-30A | |
|---|---|
DigiKey Part Number | TL1559-ND |
Manufacturer | |
Manufacturer Product Number | P046-006-LL-30A |
Description | HEAVY-DUTY POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-30P | Voltage Rating 125VAC |
2nd Connector NEMA L5-30R | Current Rating (Amps) 30A |
Number of Conductors 3 | Operating Temperature -10°C ~ 60°C |
Cord Type SJT | Features Locking |
Wire Gauge 10 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.95000 | kr.414.95 |
| 10 | kr.357.63900 | kr.3,576.39 |
| Unit Price without VAT: | kr.414.95000 |
|---|---|
| Unit Price with VAT: | kr.518.68750 |























