
P036-015-15A | |
---|---|
DigiKey Part Number | 95-P036-015-15A-ND |
Manufacturer | |
Manufacturer Product Number | P036-015-15A |
Description | POWER EXTENSION CORD, C19 TO C20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C19 | |
2nd Connector | IEC 320-C20 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.212.67000 | kr.212.67 |
10 | kr.180.76800 | kr.1,807.68 |
25 | kr.169.44880 | kr.4,236.22 |
50 | kr.161.36580 | kr.8,068.29 |
100 | kr.153.66980 | kr.15,366.98 |
250 | kr.147.68000 | kr.36,920.00 |
Unit Price without VAT: | kr.212.67000 |
---|---|
Unit Price with VAT: | kr.265.83750 |