MFR Recommended

| P022-025-15D | |
|---|---|
| DigiKey Part Number | 95-P022-025-15D-ND | 
| Manufacturer | |
| Manufacturer Product Number | P022-025-15D | 
| Description | POWER EXTENSION CORD, RIGHT-ANGL | 
| Customer Reference | |
| Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | NEMA 5-15P, Right Angle | |
| 2nd Connector | NEMA 5-15R | |
| Number of Conductors | 3 | |
| Cord Type | SJT | |
| Wire Gauge | 18 AWG | |
| Shielding | Unshielded | |
| Length | 25.00' (7.62m) | |
| Approval Agency Marking | cUL, UL | |
| Approved Countries | Canada, United States | |
| Color | Black | |
| Voltage Rating | 125VAC | |
| Current Rating (Amps) | 10A | |
| Operating Temperature | -20°C ~ 60°C | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark