
P022-015-13A15D | |
---|---|
DigiKey Part Number | 95-P022-015-13A15D-ND |
Manufacturer | |
Manufacturer Product Number | P022-015-13A15D |
Description | POWER EXTENSION CORD, RIGHT-ANGL |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.18000 | kr.69.18 |
10 | kr.58.80300 | kr.588.03 |
25 | kr.55.11920 | kr.1,377.98 |
50 | kr.52.48760 | kr.2,624.38 |
Unit Price without VAT: | kr.69.18000 |
---|---|
Unit Price with VAT: | kr.86.47500 |