
P006-006-15D | |
---|---|
DigiKey Part Number | 95-P006-006-15D-ND |
Manufacturer | |
Manufacturer Product Number | P006-006-15D |
Description | DESKTOP COMPUTER AC POWER CORD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.49.66000 | kr.49.66 |
10 | kr.42.20200 | kr.422.02 |
25 | kr.39.55720 | kr.988.93 |
50 | kr.37.66660 | kr.1,883.33 |
100 | kr.35.86880 | kr.3,586.88 |
250 | kr.33.62380 | kr.8,405.95 |
500 | kr.32.02022 | kr.16,010.11 |
1.000 | kr.30.49344 | kr.30,493.44 |
Unit Price without VAT: | kr.49.66000 |
---|---|
Unit Price with VAT: | kr.62.07500 |