OMNI1500XLNAFTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 89
Unit Price: kr.2,672.12000
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 940W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNI1500XLNAFTA

DigiKey Part Number
OMNI1500XLNAFTA-ND
Manufacturer
Manufacturer Product Number
OMNI1500XLNAFTA
Description
UPS 1500VA 940W 8OUT TOWER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 940W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
4.5 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ45
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Obsolete
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
7.480" L x 7.244" W (190.00mm x 184.00mm)
Form
Tower
Height
11.732" (298.00mm)
Power - Rated
1.5kVA / 940W
Weight
28 lbs (12.7 kg)
AC Outlets
8 (6 UPS, 2 Surge Only)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OMNIVS1500XLEaton Tripp Lite89TL307-NDkr.2,672.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes