
N381L-10M | |
|---|---|
DigiKey Part Number | 95-N381L-10M-ND |
Manufacturer | |
Manufacturer Product Number | N381L-10M |
Description | FIB OPT CBL LC-CS DUPLEX SGL 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To CS Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | CS Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.349.95000 | kr.349.95 |
| 10 | kr.297.47200 | kr.2,974.72 |
| 25 | kr.278.85840 | kr.6,971.46 |
| 50 | kr.265.55900 | kr.13,277.95 |
| 100 | kr.254.64000 | kr.25,464.00 |
| Unit Price without VAT: | kr.349.95000 |
|---|---|
| Unit Price with VAT: | kr.437.43750 |

