
N845-03M-12-MG | |
|---|---|
DigiKey Part Number | N845-03M-12-MG-ND |
Manufacturer | |
Manufacturer Product Number | N845-03M-12-MG |
Description | MTP/MPO MULTIMODE PATCH CABLE, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Magenta | |
Color - Connectors | Black, Magenta | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,719.30000 | kr.1,719.30 |
| Unit Price without VAT: | kr.1,719.30000 |
|---|---|
| Unit Price with VAT: | kr.2,149.12500 |


