
N816-15M | |
|---|---|
DigiKey Part Number | N816-15M-ND |
Manufacturer | |
Manufacturer Product Number | N816-15M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 49.2' (15.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector SC Duplex | Color - Connectors Black, Red |
Cable Type Buffered Fiber | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Low Smoke |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.335.07000 | kr.335.07 |
| Unit Price without VAT: | kr.335.07000 |
|---|---|
| Unit Price with VAT: | kr.418.83750 |


