N506 M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N506-03M

DigiKey Part Number
N506-03M-ND
Manufacturer
Manufacturer Product Number
N506-03M
Description
FIBER OPTIC CBL SC-SC DUPLEX 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.03" (0.9mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL SC-SC DUPLEX 1M
In-Stock: 0
Unit Price: kr.144.87000
FIBER OPTIC CBL SC-SC DUPLEX 2M
In-Stock: 8
Unit Price: kr.150.09000
FIBER OPTIC CBL SC-SC DUPLEX 5M
In-Stock: 0
Unit Price: kr.209.82000
FIBER OPTIC CBL SC-SC DUPLEX 10M
In-Stock: 0
Unit Price: kr.235.23000
FIBER OPTIC CBL SC-SC DUPLEX 15M
In-Stock: 0
Unit Price: kr.285.41000