Patch Panel, Fiber LC 24 4 Network
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N482-1M24-LC12

DigiKey Part Number
N482-1M24-LC12-ND
Manufacturer
Manufacturer Product Number
N482-1M24-LC12
Description
FIBER PATCH PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 24 4 Network
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
Eaton Tripp Lite
Connector Type
LC
Series
Number of Positions
24
Packaging
Bulk
Number of Rows
4
Part Status
Active
Termination Style
MTP, MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,917.42000kr.3,917.42
Manufacturers Standard Package
Unit Price without VAT:kr.3,917.42000
Unit Price with VAT:kr.4,896.77500