
N272-F01-BL | |
|---|---|
DigiKey Part Number | 95-N272-F01-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F01-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLBL-1F-CAT8-PATCH | StarTech.com | 19 | 5214-NLBL-1F-CAT8-PATCH-ND | kr.97.38000 | Parametric Equivalent |
| TRD824-BLU-1F | L-com | 0 | 5073-TRD824-BLU-1F-ND | kr.26.95000 | Parametric Equivalent |
| TRD824Z-BLU-1F | L-com | 0 | 5073-TRD824Z-BLU-1F-ND | kr.195.59000 | Parametric Equivalent |
| TRD828-BLU-1F | L-com | 0 | 5073-TRD828-BLU-1F-ND | kr.167.50000 | Parametric Equivalent |
| TRD828TR-BLU-1F | L-com | 0 | 5073-TRD828TR-BLU-1F-ND | kr.91.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.56000 | kr.70.56 |
| 10 | kr.59.95100 | kr.599.51 |
| 25 | kr.56.19280 | kr.1,404.82 |
| 50 | kr.53.50960 | kr.2,675.48 |
| 100 | kr.50.95580 | kr.5,095.58 |
| 250 | kr.47.76684 | kr.11,941.71 |
| 500 | kr.45.48900 | kr.22,744.50 |
| 1.000 | kr.43.32040 | kr.43,320.40 |
| Unit Price without VAT: | kr.70.56000 |
|---|---|
| Unit Price with VAT: | kr.88.20000 |

