Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S06-BL | |
|---|---|
DigiKey Part Number | 95-N262-S06-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S06-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261P-006-BL | Eaton Tripp Lite | 505 | 95-N261P-006-BL-ND | kr.102.14000 | Parametric Equivalent |
| N262-006-BL | Eaton Tripp Lite | 277 | 95-N262-006-BL-ND | kr.90.79000 | Parametric Equivalent |
| 1113120 | Phoenix Contact | 0 | 277-1113120-ND | kr.218.54000 | Parametric Equivalent |
| C6ASPAT6BL | StarTech.com | 0 | 5214-C6ASPAT6BL-ND | kr.115.77000 | Parametric Equivalent |
| MP-6ARJ45SNNB-006 | Amphenol Cables on Demand | 0 | 3272-MP-6ARJ45SNNB-006-ND | kr.77.67000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.53000 | kr.85.53 |
| 10 | kr.72.68200 | kr.726.82 |
| 25 | kr.68.12720 | kr.1,703.18 |
| 50 | kr.64.87600 | kr.3,243.80 |
| 100 | kr.61.77950 | kr.6,177.95 |
| 250 | kr.57.91412 | kr.14,478.53 |
| 500 | kr.55.15242 | kr.27,576.21 |
| 1.000 | kr.52.52373 | kr.52,523.73 |
| Unit Price without VAT: | kr.85.53000 |
|---|---|
| Unit Price with VAT: | kr.106.91250 |








