
N262-S03-WH | |
|---|---|
DigiKey Part Number | 95-N262-S03-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S03-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-3WH | Triplett Test Equipment and Tools | 83 | 4958-CAT6A-3WH-ND | kr.11.43000 | Parametric Equivalent |
| TEC11WHT1.0914 | Taoglas Limited | 112 | 931-TEC11WHT1.0914-ND | kr.12.38000 | Parametric Equivalent |
| TRD626ASP-WHT-3F | L-com | 3 | 5073-TRD626ASP-WHT-3F-ND | kr.32.31000 | Parametric Equivalent |
| TRD626ASR-WHT-3F | L-com | 3 | 5073-TRD626ASR-WHT-3F-ND | kr.26.35000 | Parametric Equivalent |
| TRD695APWHT-3 | L-com | 0 | 5073-TRD695APWHT-3-ND | kr.55.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.88000 | kr.61.88 |
| 10 | kr.52.55900 | kr.525.59 |
| 25 | kr.49.26680 | kr.1,231.67 |
| 50 | kr.46.91480 | kr.2,345.74 |
| 100 | kr.44.67540 | kr.4,467.54 |
| 250 | kr.41.87976 | kr.10,469.94 |
| 500 | kr.39.88266 | kr.19,941.33 |
| 1.000 | kr.38.27775 | kr.38,277.75 |
| Unit Price without VAT: | kr.61.88000 |
|---|---|
| Unit Price with VAT: | kr.77.35000 |

