Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-025-BL | |
|---|---|
DigiKey Part Number | N262-025-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-025-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-S25-BL | Eaton Tripp Lite | 1 | 95-N262-S25-BL-ND | kr.33.10000 | Parametric Equivalent |
| 1165900075 | Weidmüller | 1 | 281-1165900075-ND | kr.26.39000 | Parametric Equivalent |
| 1697666 | Phoenix Contact | 0 | 277-1697666-ND | kr.29.42000 | Parametric Equivalent |
| BC-1SE025F | Cinch Connectivity Solutions | 0 | 116-BC-1SE025F-ND | kr.17.38000 | Parametric Equivalent |
| BM-6ASE025F | Stewart Connector | 0 | 380-BM-6ASE025F-ND | kr.25.10900 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.58000 | kr.256.58 |
| Unit Price without VAT: | kr.256.58000 |
|---|---|
| Unit Price with VAT: | kr.320.72500 |





















