
N262-007-AQ | |
|---|---|
DigiKey Part Number | 95-N262-007-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-007-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.72000 | kr.89.72 |
| 10 | kr.76.24500 | kr.762.45 |
| 25 | kr.71.46840 | kr.1,786.71 |
| 50 | kr.68.05660 | kr.3,402.83 |
| 100 | kr.64.80960 | kr.6,480.96 |
| 250 | kr.60.75460 | kr.15,188.65 |
| 500 | kr.57.85830 | kr.28,929.15 |
| 1.000 | kr.57.40500 | kr.57,405.00 |
| Unit Price without VAT: | kr.89.72000 |
|---|---|
| Unit Price with VAT: | kr.112.15000 |


