
N261-050-BL | |
|---|---|
DigiKey Part Number | 95-N261-050-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-050-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.316.29000 | kr.316.29 |
| 10 | kr.268.83800 | kr.2,688.38 |
| 25 | kr.252.01400 | kr.6,300.35 |
| 50 | kr.239.99240 | kr.11,999.62 |
| 100 | kr.228.55100 | kr.22,855.10 |
| 250 | kr.215.52000 | kr.53,880.00 |
| Unit Price without VAT: | kr.316.29000 |
|---|---|
| Unit Price with VAT: | kr.395.36250 |

