Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-025-YW

DigiKey Part Number
95-N261-025-YW-ND
Manufacturer
Manufacturer Product Number
N261-025-YW
Description
CAT6A 10G SNAGLESS MOLDED UTP ET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX25YLPanduit Corp10298-UTP6AX25YL-NDkr.299.41000Parametric Equivalent
In-Stock: 8
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.154.16000kr.154.16
10kr.131.02000kr.1,310.20
25kr.122.81560kr.3,070.39
50kr.116.95420kr.5,847.71
100kr.111.37570kr.11,137.57
250kr.104.41020kr.26,102.55
500kr.103.84200kr.51,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.154.16000
Unit Price with VAT:kr.192.70000