
N261-005-WH | |
|---|---|
DigiKey Part Number | 95-N261-005-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-005-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.46000 | kr.62.46 |
| 10 | kr.53.05600 | kr.530.56 |
| 25 | kr.49.73320 | kr.1,243.33 |
| 50 | kr.47.35880 | kr.2,367.94 |
| 100 | kr.45.09820 | kr.4,509.82 |
| 250 | kr.42.27608 | kr.10,569.02 |
| 500 | kr.40.26010 | kr.20,130.05 |
| 1.000 | kr.38.64000 | kr.38,640.00 |
| Unit Price without VAT: | kr.62.46000 |
|---|---|
| Unit Price with VAT: | kr.78.07500 |

