N254-024-6AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N254-024-6AD

DigiKey Part Number
N254-024-6AD-ND
Manufacturer
Manufacturer Product Number
N254-024-6AD
Description
24-PORT CAT6A FEEDTHROUGH PATCH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Patch Panel, Cat6A
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
Punch Down
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.