


N224-01K-BL | |
|---|---|
DigiKey Part Number | TL1244-ND |
Manufacturer | |
Manufacturer Product Number | N224-01K-BL |
Description | CABLE CAT6 8CON 23AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.08998 | kr.4,089.98 |
| 2.000 | kr.3.88656 | kr.7,773.12 |
| 3.000 | kr.3.77135 | kr.11,314.05 |
| 5.000 | kr.3.63013 | kr.18,150.65 |
| 7.000 | kr.3.56488 | kr.24,954.16 |
| Unit Price without VAT: | kr.4.08998 |
|---|---|
| Unit Price with VAT: | kr.5.11248 |





