N224-01K-BL-LP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N224-01K-BL-LP5

DigiKey Part Number
95-N224-01K-BL-LP5-ND
Manufacturer
Manufacturer Product Number
N224-01K-BL-LP5
Description
CABLE CAT6 8COND 23AWG BLK 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMP
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
Audio-Video, Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,830.85000kr.3,830.85
10kr.3,297.84300kr.32,978.43
Manufacturers Standard Package
Unit Price without VAT:kr.3,830.85000
Unit Price with VAT:kr.4,788.56250