Parametric Equivalent

| N204-S20-BL-DN | |
|---|---|
| DigiKey Part Number | 95-N204-S20-BL-DN-ND | 
| Manufacturer | |
| Manufacturer Product Number | N204-S20-BL-DN | 
| Description | DOWN-ANGLE CAT6 GIGABIT MOLDED S | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug, Angled Down | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 20.00' (6.10m) | |
| Shielding | Unshielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat6 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.110.40000 | kr.110.40 | 
| 10 | kr.93.82400 | kr.938.24 | 
| 25 | kr.87.94640 | kr.2,198.66 | 
| 50 | kr.83.74920 | kr.4,187.46 | 
| 100 | kr.79.75360 | kr.7,975.36 | 
| 250 | kr.74.76428 | kr.18,691.07 | 
| 500 | kr.72.08000 | kr.36,040.00 | 
| Unit Price without VAT: | kr.110.40000 | 
|---|---|
| Unit Price with VAT: | kr.138.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark