
N201P-020-BL | |
|---|---|
DigiKey Part Number | 95-N201P-020-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201P-020-BL |
Description | CAT6 GIGABIT SNAGLESS MOLDED UTP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.18000 | kr.140.18 |
| 10 | kr.119.12200 | kr.1,191.22 |
| 25 | kr.111.66520 | kr.2,791.63 |
| 50 | kr.106.33700 | kr.5,316.85 |
| 100 | kr.101.26500 | kr.10,126.50 |
| 250 | kr.94.93084 | kr.23,732.71 |
| 500 | kr.93.67350 | kr.46,836.75 |
| Unit Price without VAT: | kr.140.18000 |
|---|---|
| Unit Price with VAT: | kr.175.22500 |


