Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201L-1P5M-BL

DigiKey Part Number
95-N201L-1P5M-BL-ND
Manufacturer
Manufacturer Product Number
N201L-1P5M-BL
Description
CAT6 ETHERNET CABLE SNAGLESS MOL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
4.92' (1.50m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UE005FCinch Connectivity Solutions88116-BC-6UE005F-NDkr.22.51000Parametric Equivalent
BC-R6UE005FCinch Connectivity Solutions161116-BC-R6UE005F-NDkr.31.70000Parametric Equivalent
C6PATCH5BLStarTech.com1205214-C6PATCH5BL-NDkr.41.65000Parametric Equivalent
N6PAT5BLSStarTech.com235214-N6PAT5BLS-NDkr.48.56000Parametric Equivalent
N6PATCH5BLStarTech.com1135214-N6PATCH5BL-NDkr.41.65000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.07000kr.58.07
10kr.49.33800kr.493.38
25kr.46.24920kr.1,156.23
50kr.44.04020kr.2,202.01
100kr.41.93720kr.4,193.72
250kr.39.31280kr.9,828.20
500kr.37.43782kr.18,718.91
1.000kr.35.65299kr.35,652.99
Manufacturers Standard Package
Unit Price without VAT:kr.58.07000
Unit Price with VAT:kr.72.58750