
N201-S10-BL | |
|---|---|
DigiKey Part Number | TL2473-ND |
Manufacturer | |
Manufacturer Product Number | N201-S10-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.46.75800 | kr.467.58 |
| 25 | kr.43.82960 | kr.1,095.74 |
| 50 | kr.41.73620 | kr.2,086.81 |
| 100 | kr.39.74420 | kr.3,974.42 |
| 250 | kr.37.25664 | kr.9,314.16 |
| 500 | kr.35.47978 | kr.17,739.89 |
| 1.000 | kr.33.78821 | kr.33,788.21 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |

