
N200-075-BL | |
|---|---|
DigiKey Part Number | TL2079-ND |
Manufacturer | |
Manufacturer Product Number | N200-075-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.18000 | kr.213.18 |
| 10 | kr.181.21000 | kr.1,812.10 |
| 25 | kr.169.86880 | kr.4,246.72 |
| 50 | kr.161.76520 | kr.8,088.26 |
| 100 | kr.154.05060 | kr.15,405.06 |
| 250 | kr.148.08012 | kr.37,020.03 |
| Unit Price without VAT: | kr.213.18000 |
|---|---|
| Unit Price with VAT: | kr.266.47500 |






