
N082-012-WH | |
|---|---|
DigiKey Part Number | 95-N082-012-WH-ND |
Manufacturer | |
Manufacturer Product Number | N082-012-WH |
Description | SURFACE-MOUNT BOX FOR KEYSTONE J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Eaton Tripp Lite | Features Mounting Hardware |
Packaging Bulk | For Use With/Related Products N082 Series |
Part Status Active | Length 6.690" (169.93mm) |
Style Surface Mount | Width 5.510" (139.95mm) |
Type Mounting Box | Depth 1.290" (32.77mm) |
Number of Ports 12 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.11000 | kr.122.11 |
| 5 | kr.104.40800 | kr.522.04 |
| 10 | kr.97.58500 | kr.975.85 |
| 25 | kr.89.24680 | kr.2,231.17 |
| 50 | kr.83.41660 | kr.4,170.83 |
| 100 | kr.83.21250 | kr.8,321.25 |
| Unit Price without VAT: | kr.122.11000 |
|---|---|
| Unit Price with VAT: | kr.152.63750 |


