


N024-01K-GY | |
|---|---|
DigiKey Part Number | N024-01K-GY-ND |
Manufacturer | |
Manufacturer Product Number | N024-01K-GY |
Description | CABLE MOD FLAT 8COND GRY 1000' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Gray 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Gray | |
Wire Gauge | 24 ~ 26 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Plenum | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare |

