
N001-200-GY | |
|---|---|
DigiKey Part Number | TL2059-ND |
Manufacturer | |
Manufacturer Product Number | N001-200-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.81000 | kr.471.81 |
| 10 | kr.401.04300 | kr.4,010.43 |
| 25 | kr.375.95120 | kr.9,398.78 |
| 50 | kr.358.02500 | kr.17,901.25 |
| 100 | kr.353.04000 | kr.35,304.00 |
| Unit Price without VAT: | kr.471.81000 |
|---|---|
| Unit Price with VAT: | kr.589.76250 |






