N001-010-BK-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 219
Unit Price: kr.34.62000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 689
Unit Price: kr.35.19000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 124
Unit Price: kr.56.43000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.24.62140
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.28.28590
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 90
Unit Price: kr.40.45000
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: kr.32.21000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 14
Unit Price: kr.84.96000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 6.817
Unit Price: kr.32.40000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 108
Unit Price: kr.56.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.431.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.314.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: kr.129.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.119.19000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-010-BK-R

DigiKey Part Number
N001-010-BK-R-ND
Manufacturer
Manufacturer Product Number
N001-010-BK-R
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: kr.34.87000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: kr.14.85500
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: kr.13.76000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: kr.14.90000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: kr.22.63000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: kr.32.78000