Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTB3-01M-5A-AB | |
|---|---|
DigiKey Part Number | 95-MTB3-01M-5A-AB-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-01M-5A-AB |
Description | CABLE C PLUG TO C PLUG 3.28' |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU4CC-40MC-1M | L-com | 0 | 5073-CAU4CC-40MC-1M-ND | kr.506.25000 | Parametric Equivalent |
| CAU4CC-40PC-1M | L-com | 0 | 5073-CAU4CC-40PC-1M-ND | kr.479.30000 | Parametric Equivalent |
| FIT0990 | DFRobot | 31 | 1738-FIT0990-ND | kr.88.13000 | Parametric Equivalent |






